
MCP6476UT-E/LT | |
|---|---|
DigiKey Part Number | 150-MCP6476UT-E/LTTR-ND - Tape & Reel (TR) 150-MCP6476UT-E/LTCT-ND - Cut Tape (CT) 150-MCP6476UT-E/LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6476UT-E/LT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6476UT-E/LT Models |
Category | Voltage - Input Offset 1.6 mV |
Mfr | Current - Supply 140µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3.2V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 25 | 4,14600 Kč | 103,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,75399 Kč | 11 261,97 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |










