MIC860YC5-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 5 989
Unit Price: 4,80000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 8,02937 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 577
Unit Price: 83,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 010
Unit Price: 65,28000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 25,86000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 587
Unit Price: 12,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 93 526
Unit Price: 26,49000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 117
Unit Price: 21,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 860
Unit Price: 21,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 981
Unit Price: 35,04000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 274
Unit Price: 37,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 000
Unit Price: 33,16000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 340
Unit Price: 37,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 904
Unit Price: 29,20000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC860YC5-TR

DigiKey Part Number
576-2931-2-ND - Tape & Reel (TR)
576-2931-1-ND - Cut Tape (CT)
576-2931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC860YC5-TR
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MIC860YC5-TR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
5 mV
Mfr
Current - Supply
33µA
Series
Current - Output / Channel
47 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.43 V
Part Status
Obsolete
Voltage - Supply Span (Max)
5.25 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
5-TSSOP, SC-70-5, SOT-353
Slew Rate
3V/µs
Supplier Device Package
SC-70-5
Gain Bandwidth Product
4 MHz
Base Product Number
Current - Input Bias
20 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6476UT-E/LTMicrochip Technology5 989150-MCP6476UT-E/LTCT-ND4,80000 KčMFR Recommended
ISL28114FEZ-T7Renesas Electronics Corporation0ISL28114FEZ-T7-ND8,02937 KčSimilar
LMP2021MF/NOPBTexas Instruments4 577296-46431-1-ND83,84000 KčSimilar
LMP2021MFX/NOPBTexas Instruments13 010296-46432-1-ND65,28000 KčSimilar
LMV611MG/NOPBTexas Instruments0296-40310-1-ND25,86000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes