MIC860BC5-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 20,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 577
Unit Price: 77,48000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 010
Unit Price: 65,72000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 297
Unit Price: 21,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 085
Unit Price: 21,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 981
Unit Price: 32,34000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 274
Unit Price: 34,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 29,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 470
Unit Price: 34,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 915
Unit Price: 29,40000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 121
Unit Price: 18,27000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 64,76783 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 751
Unit Price: 38,22000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 462
Unit Price: 38,22000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC860BC5-TR

DigiKey Part Number
MIC860BC5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC860BC5-TR
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MIC860BC5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
5 mV
Current - Supply
33µA
Current - Output / Channel
47 mA
Voltage - Supply Span (Min)
2.43 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,23882 Kč36 716,46 Kč
6 00011,81138 Kč70 868,28 Kč
Manufacturers Standard Package
Unit Price without VAT:12,23882 Kč
Unit Price with VAT:14,80897 Kč