
MIC706SMY | |
|---|---|
DigiKey Part Number | 576-1957-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC706SMY |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC706SMY Models |
Category | Reset Active Low |
Manufacturer Microchip Technology | Reset Timeout 140ms Minimum |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.93V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM706ARZ-REEL7 | Analog Devices Inc. | 2 825 | ADM706ARZ-REEL7CT-ND | 125,78000 Kč | Similar |
| DS1706SESA+ | Analog Devices Inc./Maxim Integrated | 72 | DS1706SESA+-ND | 337,86000 Kč | Similar |
| SP706SEN-L/TR | MaxLinear, Inc. | 3 056 | 1016-1838-1-ND | 15,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 25 | 21,62800 Kč | 540,70 Kč |
| 100 | 19,94810 Kč | 1 994,81 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |





