
SP706SEN-L/TR | |
|---|---|
DigiKey Part Number | 1016-1838-2-ND - Tape & Reel (TR) 1016-1838-1-ND - Cut Tape (CT) 1016-1838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP706SEN-L/TR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP706SEN-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | - | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 25 | 9,60880 Kč | 240,22 Kč |
| 100 | 8,41180 Kč | 841,18 Kč |
| 250 | 7,83980 Kč | 1 959,95 Kč |
| 500 | 7,49502 Kč | 3 747,51 Kč |
| 1 000 | 7,21113 Kč | 7 211,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,91153 Kč | 17 278,83 Kč |
| 5 000 | 6,73103 Kč | 33 655,15 Kč |
| 7 500 | 6,64063 Kč | 49 804,72 Kč |
| 12 500 | 6,54041 Kč | 81 755,12 Kč |
| 17 500 | 6,48187 Kč | 113 432,72 Kč |
| 25 000 | 6,42556 Kč | 160 639,00 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

