Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1706SESA+

DigiKey Part Number
DS1706SESA+-ND
Manufacturer
Manufacturer Product Number
DS1706SESA+
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1706SESA+ Models
Product Attributes
Filter Similar Products
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Series
Reset Timeout
130ms Minimum
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
Simple Reset/Power-On Reset
Supplier Device Package
8-SOIC
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
2.93V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1706SESA+Analog Devices Inc./Maxim Integrated72DS1706SESA+-ND337,86000 KčDirect
STM706SM6FSTMicroelectronics2 200497-3838-1-ND27,30000 KčDirect
MIC706SMYMicrochip Technology1 540576-1957-5-ND26,25000 KčSimilar
MIC706SMY-TRMicrochip Technology531MIC706SMY-CT-ND26,25000 KčSimilar
SP706SEN-L/TRMaxLinear, Inc.3 0561016-1838-1-ND15,54000 KčSimilar
In-Stock: 72
Factory Stock: 5 300
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1337,86000 Kč337,86 Kč
10267,41000 Kč2 674,10 Kč
25249,84280 Kč6 246,07 Kč
100230,52440 Kč23 052,44 Kč
300219,74967 Kč65 924,90 Kč
500215,76746 Kč107 883,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:337,86000 Kč
Unit Price with VAT:408,81060 Kč