Supervisor 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC706SMY-TR

DigiKey Part Number
MIC706SMY-TR-ND - Tape & Reel (TR)
MIC706SMY-CT-ND - Cut Tape (CT)
MIC706SMY-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC706SMY-TR
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Supervisor 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC706SMY-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Microchip Technology
Reset Timeout
140ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
Simple Reset/Power-On Reset
Supplier Device Package
8-SOIC
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
2.93V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM706ARZ-REEL7Analog Devices Inc.2 825ADM706ARZ-REEL7CT-ND125,78000 KčSimilar
DS1706SESA+Analog Devices Inc./Maxim Integrated72DS1706SESA+-ND337,86000 KčSimilar
DS1706SESA+T&RAnalog Devices Inc./Maxim Integrated4 252DS1706SESA+T&RCT-ND280,32000 KčSimilar
MAX706SCSA+Analog Devices Inc./Maxim Integrated46MAX706SCSA+-ND143,00000 KčSimilar
MAX706SCSA+TAnalog Devices Inc./Maxim Integrated946175-MAX706SCSA+TCT-ND143,00000 KčSimilar
In-Stock: 531
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
2521,62800 Kč540,70 Kč
10019,94810 Kč1 994,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,94810 Kč49 870,25 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč