
DS1706SESA+T&R | |
|---|---|
DigiKey Part Number | DS1706SESA+T&RTR-ND - Tape & Reel (TR) DS1706SESA+T&RCT-ND - Cut Tape (CT) DS1706SESA+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1706SESA+T&R |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1706SESA+T&R Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Series | Reset Timeout 130ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.93V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,32000 Kč | 280,32 Kč |
| 10 | 220,66800 Kč | 2 206,68 Kč |
| 25 | 205,74680 Kč | 5 143,67 Kč |
| 100 | 189,33270 Kč | 18 933,27 Kč |
| 250 | 188,58556 Kč | 47 146,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 168,81947 Kč | 422 048,67 Kč |
| Unit Price without VAT: | 280,32000 Kč |
|---|---|
| Unit Price with VAT: | 339,18720 Kč |

