MIC5504-3.3YM5-T5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Microchip Technology
In Stock: 10 013
Unit Price: 3,36000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 22 275
Unit Price: 4,20000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 32 112
Unit Price: 3,78000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 852
Unit Price: 64,46000 Kč
Datasheet

Similar


onsemi
In Stock: 3 000
Unit Price: 13,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 085
Unit Price: 3,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 141 542
Unit Price: 19,32000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 597
Unit Price: 3,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 149 879
Unit Price: 19,32000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 609
Unit Price: 19,32000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 330
Unit Price: 3,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 664
Unit Price: 19,32000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 452
Unit Price: 3,57000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5504-3.3YM5-T5

DigiKey Part Number
MIC5504-3.3YM5-T5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5504-3.3YM5-T5
Description
IC REG LINEAR 3.3V 300MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5504-3.3YM5-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
Current - Supply (Max)
65 µA
Packaging
Tape & Reel (TR)
PSRR
60dB (1kHz)
Part Status
Discontinued at DigiKey
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.38V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5504-3.3YM5-TRMicrochip Technology10 013576-4764-1-ND3,36000 KčDirect
AP2125K-3.3TRG1Diodes Incorporated22 275AP2125K-3.3TRG1DICT-ND4,20000 KčSimilar
AP2128K-3.3TRG1Diodes Incorporated32 112AP2128K-3.3TRG1DICT-ND3,78000 KčSimilar
MAX8888EZK33+TAnalog Devices Inc./Maxim Integrated3 852MAX8888EZK33+TCT-ND64,46000 KčSimilar
NCP603SN330T1Gonsemi3 000NCP603SN330T1GOSCT-ND13,65000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types