

| MIC4606-2YML-TR | |
|---|---|
| DigiKey Part Number | 150-MIC4606-2YML-TR-ND - Tape & Reel (TR) 150-MIC4606-2YML-TRCT-ND - Cut Tape (CT) 150-MIC4606-2YML-TRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MIC4606-2YML-TR | 
| Description | IC GATE DRVR HALF-BRIDGE 16QFN | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Full-Bridge Gate Driver IC Non-Inverting 16-QFN (4x4) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Driven Configuration | Full-Bridge | |
| Channel Type | Synchronous | |
| Number of Drivers | 4 | |
| Gate Type | MOSFET (N-Channel) | |
| Voltage - Supply | 5.25V ~ 16V | |
| Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
| Current - Peak Output (Source, Sink) | 1A, 1A | |
| Input Type | Non-Inverting | |
| High Side Voltage - Max (Bootstrap) | 108 V | |
| Rise / Fall Time (Typ) | 20ns, 20ns | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-VQFN Exposed Pad | |
| Supplier Device Package | 16-QFN (4x4) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 54,78000 Kč | 54,78 Kč | 
| 25 | 45,61760 Kč | 1 140,44 Kč | 
| 100 | 41,66000 Kč | 4 166,00 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 41,66029 Kč | 208 301,45 Kč | 
| Unit Price without VAT: | 54,78000 Kč | 
|---|---|
| Unit Price with VAT: | 66,28380 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic