Full-Bridge Gate Driver IC Non-Inverting 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Full-Bridge Gate Driver IC Non-Inverting 16-TSSOP

MIC4606-2YTS-TR

DigiKey Part Number
MIC4606-2YTS-TR-ND - Tape & Reel (TR)
MIC4606-2YTS-CT-ND - Cut Tape (CT)
MIC4606-2YTS-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC4606-2YTS-TR
Description
IC GATE DRVR FULL-BRIDGE 16TSSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Full-Bridge Gate Driver IC Non-Inverting 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC4606-2YTS-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Full-Bridge
Channel Type
Synchronous
Number of Drivers
4
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5.25V ~ 16V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
1A, 1A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
108 V
Rise / Fall Time (Typ)
20ns, 20ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,21000 Kč59,21 Kč
2549,13520 Kč1 228,38 Kč
10048,83290 Kč4 883,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50044,72591 Kč111 814,77 Kč
Manufacturers Standard Package
Unit Price without VAT:59,21000 Kč
Unit Price with VAT:71,64410 Kč