
A89505KLPTR | |
|---|---|
DigiKey Part Number | 620-A89505KLPTR-ND - Tape & Reel (TR) 620-A89505KLPTRCT-ND - Cut Tape (CT) 620-A89505KLPTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A89505KLPTR |
Description | IC GATE DRVR FULL-BRIDGE 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge Gate Driver IC Non-Inverting 20-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Full-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 50V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 135°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,99800 Kč | 369,98 Kč |
| 25 | 33,79000 Kč | 844,75 Kč |
| 100 | 30,25180 Kč | 3 025,18 Kč |
| 250 | 28,56568 Kč | 7 141,42 Kč |
| 500 | 27,54938 Kč | 13 774,69 Kč |
| 1 000 | 26,71282 Kč | 26 712,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 25,45782 Kč | 101 831,28 Kč |
| 8 000 | 24,99158 Kč | 199 932,64 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |











