
A89506KLPTR | |
|---|---|
DigiKey Part Number | 620-A89506KLPTR-ND - Tape & Reel (TR) 620-A89506KLPTRCT-ND - Cut Tape (CT) 620-A89506KLPTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A89506KLPTR |
Description | IC GATE DRVR FULL-BRIDGE 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge Gate Driver IC Non-Inverting 20-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Full-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 4 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | - | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 135°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,73000 Kč | 98,73 Kč |
| 10 | 75,05000 Kč | 750,50 Kč |
| 25 | 69,13080 Kč | 1 728,27 Kč |
| 100 | 62,63790 Kč | 6 263,79 Kč |
| 250 | 59,53964 Kč | 14 884,91 Kč |
| 500 | 57,67286 Kč | 28 836,43 Kč |
| 1 000 | 56,13643 Kč | 56 136,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 53,83076 Kč | 215 323,04 Kč |
| Unit Price without VAT: | 98,73000 Kč |
|---|---|
| Unit Price with VAT: | 119,46330 Kč |






