MIC4427CM is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 297
Unit Price: 27,32000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 765
Unit Price: 28,78000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 818
Unit Price: 28,78000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 33,79000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 145
Unit Price: 33,79000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 116
Unit Price: 33,79000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 127
Unit Price: 33,79000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 4 128
Unit Price: 33,79000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 532
Unit Price: 33,79000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 33,79000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 276
Unit Price: 33,79000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 15 335
Unit Price: 33,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 446
Unit Price: 38,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 817
Unit Price: 28,36000 Kč
Datasheet
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4427CM

DigiKey Part Number
MIC4427CM-ND
Manufacturer
Manufacturer Product Number
MIC4427CM
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC4427CM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Discontinued at DigiKey
Rise / Fall Time (Typ)
20ns, 29ns
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC4427ZMMicrochip Technology297576-3513-5-ND27,32000 KčDirect
TC4427ACOAMicrochip Technology2 765TC4427ACOA-ND28,78000 KčSimilar
TC4427ACOA713Microchip Technology2 818TC4427ACOA713CT-ND28,78000 KčSimilar
TC4427AEOAMicrochip Technology0TC4427AEOA-ND33,79000 KčSimilar
TC4427AEOA713Microchip Technology145TC4427AEOA713CT-ND33,79000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
95016,14194 Kč15 334,84 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,14194 Kč
Unit Price with VAT:19,53175 Kč