Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4427ACOA713

DigiKey Part Number
TC4427ACOA713TR-ND - Tape & Reel (TR)
TC4427ACOA713CT-ND - Cut Tape (CT)
TC4427ACOA713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC4427ACOA713
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC4427ACOA713 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
25ns, 25ns
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC4427ACOAMicrochip Technology2 765TC4427ACOA-ND28,78000 KčDirect
MIC4424YMMicrochip Technology2 779576-1198-ND36,50000 KčSimilar
MIC4424YM-TRMicrochip Technology138576-1546-1-ND36,50000 KčSimilar
MIC4427ZMMicrochip Technology297576-3513-5-ND27,32000 KčSimilar
MIC4427ZM-TRMicrochip Technology415576-1548-1-ND27,32000 KčSimilar
In-Stock: 2 818
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,78000 Kč28,78 Kč
2523,98400 Kč599,60 Kč
10021,68970 Kč2 168,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30021,68972 Kč71 576,08 Kč
Manufacturers Standard Package
Unit Price without VAT:28,78000 Kč
Unit Price with VAT:34,82380 Kč