
MIC4427ZM-TR | |
|---|---|
DigiKey Part Number | 576-1548-2-ND - Tape & Reel (TR) 576-1548-1-ND - Cut Tape (CT) 576-1548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4427ZM-TR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC4427ZM-TR Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 29ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4427ACOA | Microchip Technology | 2 765 | TC4427ACOA-ND | 28,78000 Kč | Similar |
| TC4427ACOA713 | Microchip Technology | 2 818 | TC4427ACOA713CT-ND | 28,78000 Kč | Similar |
| TC4427AEOA713 | Microchip Technology | 145 | TC4427AEOA713CT-ND | 33,79000 Kč | Similar |
| TC4427AVOA | Microchip Technology | 116 | TC4427AVOA-ND | 33,79000 Kč | Similar |
| TC4427AVOA713 | Microchip Technology | 127 | TC4427AVOA713CT-ND | 33,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 25 | 22,73240 Kč | 568,31 Kč |
| 100 | 20,64690 Kč | 2 064,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,64694 Kč | 51 617,35 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |

