
TC4427COA713 | |
|---|---|
DigiKey Part Number | TC4427COA713TR-ND - Tape & Reel (TR) TC4427COA713CT-ND - Cut Tape (CT) TC4427COA713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4427COA713 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC4427COA713 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 19ns, 19ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4427COA | Microchip Technology | 4 128 | TC4427COA-ND | 33,79000 Kč | Direct |
| MIC4424YM | Microchip Technology | 2 779 | 576-1198-ND | 36,50000 Kč | Similar |
| MIC4424YM-TR | Microchip Technology | 138 | 576-1546-1-ND | 36,50000 Kč | Similar |
| MIC4427YM | Microchip Technology | 6 154 | 576-1525-5-ND | 27,32000 Kč | Similar |
| MIC4427YM-TR | Microchip Technology | 7 299 | 576-1204-1-ND | 27,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 Kč | 33,79 Kč |
| 25 | 28,15480 Kč | 703,87 Kč |
| 100 | 25,44370 Kč | 2 544,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 25,44371 Kč | 83 964,24 Kč |
| Unit Price without VAT: | 33,79000 Kč |
|---|---|
| Unit Price with VAT: | 40,88590 Kč |

