
UCC27424DR | |
|---|---|
DigiKey Part Number | 296-39526-2-ND - Tape & Reel (TR) 296-39526-1-ND - Cut Tape (CT) 296-39526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27424DR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27424DR Models |
Category | Logic Voltage - VIL, VIH 1V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 20,60500 Kč | 206,05 Kč |
| 25 | 18,67000 Kč | 466,75 Kč |
| 100 | 16,53630 Kč | 1 653,63 Kč |
| 250 | 15,51984 Kč | 3 879,96 Kč |
| 500 | 14,90668 Kč | 7 453,34 Kč |
| 1 000 | 14,67810 Kč | 14 678,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,86882 Kč | 34 672,05 Kč |
| 5 000 | 13,54761 Kč | 67 738,05 Kč |
| 7 500 | 13,38673 Kč | 100 400,48 Kč |
| 12 500 | 13,20857 Kč | 165 107,12 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |











