Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC38C43YM

DigiKey Part Number
576-1168-ND
Manufacturer
Manufacturer Product Number
MIC38C43YM
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC38C43YM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
500kHz
Manufacturer
Microchip Technology
Duty Cycle (Max)
96%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up, Step-Down, Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Buck, Boost, Flyback, Forward Converter
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
7.6V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL6840IBZ-TRenesas Electronics Corporation2 15020-ISL6840IBZ-TCT-ND20,77000 KčSimilar
ISL6842IBZRenesas Electronics Corporation436ISL6842IBZ-ND0,00000 KčSimilar
ISL8842AABZRenesas Electronics Corporation464ISL8842AABZ-ND23,14000 KčSimilar
ISL8842AMBZ-TRenesas Electronics Corporation2 49520-ISL8842AMBZ-TCT-ND0,00000 KčSimilar
ISL8843AABZRenesas Electronics Corporation538ISL8843AABZ-ND23,14000 KčSimilar
In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
126,70000 Kč26,70 Kč
2522,31520 Kč557,88 Kč
10021,37690 Kč2 137,69 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,70000 Kč
Unit Price with VAT:32,30700 Kč