Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC38C43YM-TR

DigiKey Part Number
MIC38C43YM-TR-ND - Tape & Reel (TR)
MIC38C43YM-CT-ND - Cut Tape (CT)
MIC38C43YM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC38C43YM-TR
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC38C43YM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
500kHz
Manufacturer
Microchip Technology
Duty Cycle (Max)
96%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up, Step-Down, Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Buck, Boost, Flyback, Forward Converter
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
7.6V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL6840IBZ-TRenesas Electronics Corporation2 15020-ISL6840IBZ-TCT-ND67,57000 KčSimilar
ISL6842IBZRenesas Electronics Corporation436ISL6842IBZ-ND0,00000 KčSimilar
ISL8842AABZRenesas Electronics Corporation464ISL8842AABZ-ND75,29000 KčSimilar
ISL8842AMBZ-TRenesas Electronics Corporation2 49520-ISL8842AMBZ-TCT-ND0,00000 KčSimilar
ISL8843AABZRenesas Electronics Corporation538ISL8843AABZ-ND75,29000 KčSimilar
In-Stock: 668
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,70000 Kč26,70 Kč
2526,16120 Kč654,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,37689 Kč53 442,22 Kč
Manufacturers Standard Package
Unit Price without VAT:26,70000 Kč
Unit Price with VAT:32,30700 Kč