Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP9701AT-E/LT

DigiKey Part Number
MCP9701AT-E/LTTR-ND - Tape & Reel (TR)
MCP9701AT-E/LTCT-ND - Cut Tape (CT)
MCP9701AT-E/LTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP9701AT-E/LT
Description
SENSOR ANALOG -10C-125C SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MCP9701AT-E/LT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
19.5mV/°C
Manufacturer
Microchip Technology
Accuracy - Highest (Lowest)
±2°C (-2°C, +4°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
0°C ~ 70°C (-10°C ~ 125°C)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Sensor Type
Analog, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-10°C ~ 125°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Output Type
Analog Voltage
Supplier Device Package
SC-70-5
Voltage - Supply
3.1V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 475
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,01000 Kč10,01 Kč
258,34240 Kč208,56 Kč
1007,50800 Kč750,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,50798 Kč22 523,94 Kč
Manufacturers Standard Package
Unit Price without VAT:10,01000 Kč
Unit Price with VAT:12,11210 Kč