
MCP9700T-E/TT | |
|---|---|
DigiKey Part Number | MCP9700T-E/TTTR-ND - Tape & Reel (TR) MCP9700T-E/TTCT-ND - Cut Tape (CT) MCP9700T-E/TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9700T-E/TT |
Description | SENSOR ANALOG -40C-125C SOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP9700T-E/TT Models |
Category | Resolution 10mV/°C |
Manufacturer Microchip Technology | Accuracy - Highest (Lowest) ±2°C (-4°C, +6°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Output Type Analog Voltage | Supplier Device Package SOT-23-3 |
Voltage - Supply 2.3V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM50CIM3 | Texas Instruments | 11 410 | LM50CIM3CT-ND | 57,56000 Kč | Similar |
| LM50QIM3X/NOPB | Texas Instruments | 1 682 | 296-LM50QIM3X/NOPBCT-ND | 29,20000 Kč | Similar |
| LM60QIM3X/NOPB | Texas Instruments | 3 458 | 296-40246-1-ND | 27,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 25 | 6,88240 Kč | 172,06 Kč |
| 100 | 6,25670 Kč | 625,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,25665 Kč | 18 769,95 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |












