


LM50QIM3X/NOPB | |
|---|---|
DigiKey Part Number | 296-LM50QIM3X/NOPBTR-ND - Tape & Reel (TR) 296-LM50QIM3X/NOPBCT-ND - Cut Tape (CT) 296-LM50QIM3X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM50QIM3X/NOPB |
Description | SENSOR ANALOG -40C-125C SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM50QIM3X/NOPB Models |
Category | Accuracy - Highest (Lowest) ±3°C (±4°C) |
Manufacturer Texas Instruments | Test Condition 25°C (-40°C ~ 125°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Analog, Local | Grade Automotive |
Sensing Temperature - Local -40°C ~ 125°C | Qualification AEC-Q100 |
Output Type Analog Voltage | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 4.5V ~ 10V | Supplier Device Package SOT-23-3 |
Resolution 10mV/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 5 | 25,99600 Kč | 129,98 Kč |
| 10 | 24,71500 Kč | 247,15 Kč |
| 25 | 23,19840 Kč | 579,96 Kč |
| 50 | 22,16540 Kč | 1 108,27 Kč |
| 100 | 21,21850 Kč | 2 121,85 Kč |
| 500 | 19,31648 Kč | 9 658,24 Kč |
| 1 000 | 18,60927 Kč | 18 609,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,60675 Kč | 52 820,25 Kč |
| 6 000 | 17,04152 Kč | 102 249,12 Kč |
| 9 000 | 16,73277 Kč | 150 594,93 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

