
MCP6482T-E/MS | |
|---|---|
DigiKey Part Number | MCP6482T-E/MSTR-ND - Tape & Reel (TR) MCP6482T-E/MSCT-ND - Cut Tape (CT) MCP6482T-E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6482T-E/MS |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6482T-E/MS Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 240µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.7V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8602ARMZ | Analog Devices Inc. | 2 216 | 505-AD8602ARMZ-ND | 62,99000 Kč | Similar |
| AD8602ARMZ-REEL | Analog Devices Inc. | 31 150 | AD8602ARMZ-REELCT-ND | 62,99000 Kč | Similar |
| LMV822IST | STMicroelectronics | 11 597 | 497-12389-1-ND | 19,32000 Kč | Similar |
| LMV822IYST | STMicroelectronics | 1 940 | 497-13673-1-ND | 29,19000 Kč | Similar |
| LMV822MM | Texas Instruments | 38 | LMV822MMCT-ND | 46,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 25 | 20,15800 Kč | 503,95 Kč |
| 100 | 19,91870 Kč | 1 991,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,26834 Kč | 45 670,85 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

