Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6232T-E/MS

DigiKey Part Number
MCP6232T-E/MSTR-ND - Tape & Reel (TR)
MCP6232T-E/MSCT-ND - Cut Tape (CT)
MCP6232T-E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6232T-E/MS
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6232T-E/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 mV
Mfr
Current - Supply
20µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
23 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.15V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
300 kHz
Supplier Device Package
8-MSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6232-E/MSMicrochip Technology292MCP6232-E/MS-ND10,50000 KčDirect
AD8062ARMZAnalog Devices Inc.305AD8062ARMZ-ND135,44000 KčSimilar
AD8062ARMZ-R7Analog Devices Inc.965AD8062ARMZ-R7CT-ND135,44000 KčSimilar
OPA2369AIDGKRTexas Instruments4 627296-41356-1-ND62,15000 KčSimilar
OPA2369AIDGKTTexas Instruments21 795296-22672-1-ND66,98000 KčSimilar
In-Stock: 1 398
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
259,02920 Kč225,73 Kč
1008,67430 Kč867,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,18922 Kč20 473,05 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč