Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6041T-E/SN

DigiKey Part Number
MCP6041T-E/SNTR-ND - Tape & Reel (TR)
MCP6041T-E/SNCT-ND - Cut Tape (CT)
MCP6041T-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6041T-E/SN
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6041T-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
600nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.4 V
Part Status
Active
Voltage - Supply Span (Max)
6 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.003V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
14 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6041-E/SNMicrochip Technology369MCP6041-E/SN-ND16,27000 KčDirect
AD8061ARZAnalog Devices Inc.111505-AD8061ARZ-ND80,29000 KčSimilar
AD8061ARZ-REEL7Analog Devices Inc.1 000AD8061ARZ-REEL7CT-ND80,29000 KčSimilar
TS507IDTSTMicroelectronics2 193497-5997-1-ND33,79000 KčSimilar
In-Stock: 2 552
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,27000 Kč16,27 Kč
2513,76480 Kč344,12 Kč
10013,72080 Kč1 372,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30012,09619 Kč39 917,43 Kč
Manufacturers Standard Package
Unit Price without VAT:16,27000 Kč
Unit Price with VAT:19,68670 Kč