Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP601RT-I/OT

DigiKey Part Number
MCP601RT-I/OTTR-ND - Tape & Reel (TR)
MCP601RT-I/OTCT-ND - Cut Tape (CT)
MCP601RT-I/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP601RT-I/OT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP601RT-I/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
700 µV
Mfr
Current - Supply
230µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
22 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2.3V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
2.8 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8691AKSZ-REEL7Analog Devices Inc.15 236505-AD8691AKSZ-REEL7CT-ND39,27000 KčSimilar
AD8691WAUJZ-R7Analog Devices Inc.1 597505-AD8691WAUJZ-R7CT-ND49,77000 KčSimilar
MAX4281EUK+TAnalog Devices Inc./Maxim Integrated0MAX4281EUK+TCT-ND99,74000 KčSimilar
OPA314AQDBVRQ1Texas Instruments3 325296-OPA314AQDBVRQ1CT-ND29,19000 KčSimilar
OPA314AQDBVTQ1Texas Instruments3 980296-45362-1-ND33,60000 KčSimilar
In-Stock: 1 885
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
259,02920 Kč225,73 Kč
1008,67430 Kč867,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,18922 Kč24 567,66 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč