
MCP6004-E/SL | |
|---|---|
DigiKey Part Number | MCP6004-E/SL-ND |
Manufacturer | |
Manufacturer Product Number | MCP6004-E/SL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6004-E/SL Models |
Category | Voltage - Input Offset 4.5 mV |
Mfr | Current - Supply 100µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20084DR2G | onsemi | 2 474 | 488-NCS20084DR2GCT-ND | 21,84000 Kč | Direct |
| NCV20084DR2G | onsemi | 2 482 | 488-NCV20084DR2GCT-ND | 23,73000 Kč | Direct |
| AD8544WARZ-R7 | Analog Devices Inc. | 775 | AD8544WARZ-R7CT-ND | 65,51000 Kč | Similar |
| LMR344FJ-GE2 | Rohm Semiconductor | 2 500 | LMR344FJ-GE2CT-ND | 13,71086 Kč | Similar |
| LMV324IDR | Texas Instruments | 3 450 | 296-9569-1-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 10,49895 Kč | 598,44 Kč |
| 114 | 9,23912 Kč | 1 053,26 Kč |
| Unit Price without VAT: | 10,49895 Kč |
|---|---|
| Unit Price with VAT: | 12,70373 Kč |


