
MCP6001T-E/OTVAO | |
|---|---|
DigiKey Part Number | 150-MCP6001T-E/OTVAOTR-ND - Tape & Reel (TR) 150-MCP6001T-E/OTVAOCT-ND - Cut Tape (CT) 150-MCP6001T-E/OTVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6001T-E/OTVAO |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Supply 100µA |
Mfr | Current - Output / Channel 23 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 1 pA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 4.5 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8541ARTZ-REEL | Analog Devices Inc. | 27 665 | AD8541ARTZ-REELCT-ND | 23,98000 Kč | Similar |
| AD8541ARTZ-REEL7 | Analog Devices Inc. | 8 564 | 505-AD8541ARTZ-REEL7CT-ND | 23,98000 Kč | Similar |
| BU7241G-TR | Rohm Semiconductor | 3 898 | BU7241GCT-ND | 28,15000 Kč | Similar |
| NCS2001SN2T1G | onsemi | 3 896 | 488-NCS2001SN2T1GCT-ND | 10,84000 Kč | Similar |
| NCV2001SN2T1G | onsemi | 12 440 | NCV2001SN2T1GOSCT-ND | 18,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 25 | 6,69880 Kč | 167,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,04810 Kč | 18 144,30 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |











