
MCP3919A1-E/SS | |
|---|---|
DigiKey Part Number | MCP3919A1-E/SS-ND |
Manufacturer | |
Manufacturer Product Number | MCP3919A1-E/SS |
Description | IC ENERGY METER FRONT 3CH 28SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP3919A1-E/SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | 0.1% | |
Voltage - I/O High | 0.7V | |
Voltage - I/O Low | 0.3V | |
Current - Supply | 2.1mA | |
Voltage - Supply | 2.7 V ~ 3.6 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,28000 Kč | 47,28 Kč |
| 25 | 39,36880 Kč | 984,22 Kč |
| 100 | 35,82760 Kč | 3 582,76 Kč |
| Unit Price without VAT: | 47,28000 Kč |
|---|---|
| Unit Price with VAT: | 57,20880 Kč |




