28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP3919A1T-E/SS

DigiKey Part Number
150-MCP3919A1T-E/SSTR-ND - Tape & Reel (TR)
150-MCP3919A1T-E/SSCT-ND - Cut Tape (CT)
150-MCP3919A1T-E/SSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP3919A1T-E/SS
Description
IC ENERGY METER FRONT 3CH 28SSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Phase Meter IC 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP3919A1T-E/SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Input Impedance
-
Measurement Error
0.1%
Voltage - I/O High
0.7V
Voltage - I/O Low
0.3V
Current - Supply
2.1mA
Voltage - Supply
2.7 V ~ 3.6 V
Meter Type
3 Phase
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 843
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,23000 Kč47,23 Kč
2539,32320 Kč983,08 Kč
10035,78630 Kč3 578,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 10035,78642 Kč75 151,48 Kč
Manufacturers Standard Package
Unit Price without VAT:47,23000 Kč
Unit Price with VAT:57,14830 Kč