
MCP3912A1-E/SS | |
|---|---|
DigiKey Part Number | MCP3912A1-E/SS-ND |
Manufacturer | |
Manufacturer Product Number | MCP3912A1-E/SS |
Description | IC ENERGY METER FRONT 4CH 28SSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP3912A1-E/SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | 0.1% | |
Voltage - I/O High | 0.7V | |
Voltage - I/O Low | 0.3V | |
Current - Supply | 2.8mA | |
Voltage - Supply | 2.7 V ~ 3.6 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 25 | 73,28320 Kč | 1 832,08 Kč |
| 100 | 66,98360 Kč | 6 698,36 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |


