MCP2542FDT-H/SN is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 18,43205 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 18,43205 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 18,43205 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 24,25269 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 270
Unit Price: 28,98000 Kč
Datasheet
1/1 Transceiver CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2542FDT-H/SN

DigiKey Part Number
150-MCP2542FDT-H/SNTR-ND - Tape & Reel (TR)
150-MCP2542FDT-H/SNCT-ND - Cut Tape (CT)
150-MCP2542FDT-H/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP2542FDT-H/SN
Description
IC TRANSCEIVER 1/1 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP2542FDT-H/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
8Mbps
Manufacturer
Microchip Technology
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
CANbus
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Receiver Hysteresis
200 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP2542WFDT-H/SNMicrochip Technology0MCP2542WFDT-H/SN-ND18,43205 KčParametric Equivalent
MCP2544FDT-H/SNMicrochip Technology0MCP2544FDT-H/SN-ND18,43205 KčParametric Equivalent
MCP2544WFDT-H/SNMicrochip Technology0MCP2544WFDT-H/SN-ND18,43205 KčParametric Equivalent
MCP2561FDT-H/SNMicrochip Technology0MCP2561FDT-H/SN-ND24,25269 KčParametric Equivalent
MCP2562FDT-H/SNMicrochip Technology270150-MCP2562FDT-H/SNCT-ND28,98000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
2518,68840 Kč467,21 Kč
10018,31240 Kč1 831,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30016,79840 Kč55 434,72 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč