Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

MCP2561FDT-H/SN | |
|---|---|
DigiKey Part Number | MCP2561FDT-H/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP2561FDT-H/SN |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2561FDT-H/SN Models |
Category | Data Rate 8Mbps |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 200 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP2542FDT-H/SN | Microchip Technology | 0 | 150-MCP2542FDT-H/SNCT-ND | 22,26000 Kč | Parametric Equivalent |
| MCP2542WFDT-H/SN | Microchip Technology | 0 | MCP2542WFDT-H/SN-ND | 18,43205 Kč | Parametric Equivalent |
| MCP2544FDT-H/SN | Microchip Technology | 0 | MCP2544FDT-H/SN-ND | 18,43205 Kč | Parametric Equivalent |
| MCP2544WFDT-H/SN | Microchip Technology | 0 | MCP2544WFDT-H/SN-ND | 18,43205 Kč | Parametric Equivalent |
| MCP2562FDT-H/SN | Microchip Technology | 270 | 150-MCP2562FDT-H/SNCT-ND | 28,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 24,25269 Kč | 80 033,88 Kč |
| Unit Price without VAT: | 24,25269 Kč |
|---|---|
| Unit Price with VAT: | 29,34575 Kč |



