
MCP2510-I/SO | |
---|---|
DigiKey Part Number | MCP2510-I/SO-ND |
Manufacturer | |
Manufacturer Product Number | MCP2510-I/SO |
Description | IC CAN CONTRLER IND TEMP 18SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | CANbus Controller CAN 2.0 SPI Interface 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2510-I/SO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | CANbus | |
Function | Controller | |
Interface | SPI | |
Standards | CAN 2.0 | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 86,86000 Kč | 86,86 Kč |
25 | 72,28000 Kč | 1 807,00 Kč |
100 | 66,43100 Kč | 6 643,10 Kč |
Unit Price without VAT: | 86,86000 Kč |
---|---|
Unit Price with VAT: | 105,10060 Kč |