
MCP2510T-I/SO | |
|---|---|
DigiKey Part Number | MCP2510T-I/SOTR-ND - Tape & Reel (TR) MCP2510T-I/SOCT-ND - Cut Tape (CT) MCP2510T-I/SODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2510T-I/SO |
Description | IC CAN CONTROLLER W/SPI 18-SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | CANbus Controller CAN 2.0 SPI Interface 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2510T-I/SO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | CANbus | |
Function | Controller | |
Interface | SPI | |
Standards | CAN 2.0 | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,86000 Kč | 86,86 Kč |
| 25 | 72,28000 Kč | 1 807,00 Kč |
| 100 | 69,78050 Kč | 6 978,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 66,43104 Kč | 73 074,14 Kč |
| Unit Price without VAT: | 86,86000 Kč |
|---|---|
| Unit Price with VAT: | 105,10060 Kč |


