
MCP2200T-I/SO | |
|---|---|
DigiKey Part Number | MCP2200T-I/SOTR-ND - Tape & Reel (TR) MCP2200T-I/SOCT-ND - Cut Tape (CT) MCP2200T-I/SODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2200T-I/SO |
Description | IC USB 2.0 - UART 20SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 20-SOIC |
EDA/CAD Models | MCP2200T-I/SO Models |
Category | Standards USB 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 13mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol USB | Supplier Device Package 20-SOIC |
Function Bridge, USB to UART | Base Product Number |
Interface UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,43000 Kč | 54,43 Kč |
| 25 | 45,63200 Kč | 1 140,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 41,08559 Kč | 65 736,94 Kč |
| Unit Price without VAT: | 54,43000 Kč |
|---|---|
| Unit Price with VAT: | 65,86030 Kč |














