
MCP2003A-E/SN | |
|---|---|
DigiKey Part Number | MCP2003A-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP2003A-E/SN |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2003A-E/SN Models |
Category | Receiver Hysteresis 175 mV |
Manufacturer Microchip Technology | Voltage - Supply 6V ~ 27V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATA663211-GAQW | Microchip Technology | 1 376 | ATA663211-GAQWCT-ND | 10,08000 $ | Similar |
| MCP2003-E/SN | Microchip Technology | 14 488 | MCP2003-E/SN-ND | 24,57000 $ | Parametric Equivalent |
| MCP2004A-E/SN | Microchip Technology | 172 | MCP2004A-E/SN-ND | 23,10000 $ | Parametric Equivalent |
| MAX13020ASA+ | Analog Devices Inc./Maxim Integrated | 91 | 505-MAX13020ASA+-ND | 135,44000 $ | Similar |
| MAX13020ASA+T | Analog Devices Inc./Maxim Integrated | 4 207 | 175-MAX13020ASA+TCT-ND | 135,44000 $ | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 $ | 1,10 $ |
| 25 | 0,92000 $ | 23,00 $ |
| 100 | 0,82000 $ | 82,00 $ |
| Unit Price without VAT: | 1,10000 $ |
|---|---|
| Unit Price with VAT: | 1,33100 $ |



