Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

ADUM3211WCRZ | |
|---|---|
DigiKey Part Number | ADUM3211WCRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3211WCRZ |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3211WCRZ Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation 2500Vrms | Base Product Number |
Common Mode Transient Immunity (Min) 25kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1201WURZ | Analog Devices Inc. | 3 | 505-ADUM1201WURZ-ND | 240,64000 Kč | Parametric Equivalent |
| ADUM1201WURZ-RL7 | Analog Devices Inc. | 272 | 505-ADUM1201WURZ-RL7CT-ND | 240,64000 Kč | Parametric Equivalent |
| ADUM3211TRZ-EP | Analog Devices Inc. | 118 | ADUM3211TRZ-EP-ND | 214,39000 Kč | Parametric Equivalent |
| ADUM3211TRZ-EP-RL7 | Analog Devices Inc. | 89 | 505-ADUM3211TRZ-EP-RL7CT-ND | 214,39000 Kč | Parametric Equivalent |
| ADUM3211WCRZ-RL7 | Analog Devices Inc. | 0 | ADUM3211WCRZ-RL7TR-ND | 133,60985 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,69000 Kč | 220,69 Kč |
| 10 | 172,31000 Kč | 1 723,10 Kč |
| 98 | 147,07173 Kč | 14 413,03 Kč |
| 196 | 142,10184 Kč | 27 851,96 Kč |
| 294 | 139,61313 Kč | 41 046,26 Kč |
| 588 | 135,96313 Kč | 79 946,32 Kč |
| 1 078 | 133,30496 Kč | 143 702,75 Kč |
| Unit Price without VAT: | 220,69000 Kč |
|---|---|
| Unit Price with VAT: | 267,03490 Kč |




