General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM1201WURZ

DigiKey Part Number
505-ADUM1201WURZ-ND
Manufacturer
Manufacturer Product Number
ADUM1201WURZ
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1201WURZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Packaging
Tube
Pulse Width Distortion (Max)
3ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Grade
Automotive
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Voltage - Isolation
Base Product Number
Common Mode Transient Immunity (Min)
25kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IL 721-3ENVE Corp/Isolation Products341390-IL721-3E-ND148,28000 KčSimilar
ISO7221AQDRQ1Texas Instruments9 498296-ISO7221AQDRQ1CT-ND178,52000 KčSimilar
ISO7321CQDQ1Texas Instruments300ISO7321CQDQ1-ND207,51000 KčSimilar
ISO7321CQDRQ1Texas Instruments4 623296-43276-1-ND184,99000 KčSimilar
ISO7321FCQDRQ1Texas Instruments6 480296-43277-1-ND184,99000 KčSimilar
In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1239,00000 Kč239,00 Kč
10187,09500 Kč1 870,95 Kč
98160,06592 Kč15 686,46 Kč
196154,73929 Kč30 328,90 Kč
294152,07279 Kč44 709,40 Kč
588148,16165 Kč87 119,05 Kč
1 078145,31292 Kč156 647,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:239,00000 Kč
Unit Price with VAT:289,19000 Kč