


TMP37GRTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-TMP37GRTZ-REEL7TR-ND - Tape & Reel (TR) 505-TMP37GRTZ-REEL7CT-ND - Cut Tape (CT) 505-TMP37GRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP37GRTZ-REEL7 |
Description | SENSOR ANALOG 5C-100C SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 5°C ~ 100°C 20mV/°C SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP37GRTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 5°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 20mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 25°C (5°C ~ 100°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,83000 Kč | 35,83 Kč |
| 5 | 31,66200 Kč | 158,31 Kč |
| 10 | 30,14100 Kč | 301,41 Kč |
| 25 | 28,35360 Kč | 708,84 Kč |
| 50 | 27,12060 Kč | 1 356,03 Kč |
| 100 | 25,99580 Kč | 2 599,58 Kč |
| 500 | 23,73496 Kč | 11 867,48 Kč |
| 1 000 | 22,89342 Kč | 22 893,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,70069 Kč | 65 102,07 Kč |
| 6 000 | 21,02820 Kč | 126 169,20 Kč |
| 9 000 | 20,66077 Kč | 185 946,93 Kč |
| Unit Price without VAT: | 35,83000 Kč |
|---|---|
| Unit Price with VAT: | 43,35430 Kč |




