
MAX13020ASA+ | |
|---|---|
DigiKey Part Number | 505-MAX13020ASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13020ASA+ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13020ASA+ Models |
Category | Duplex Full |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 5V ~ 38V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 104,04500 Kč | 1 040,45 Kč |
| 25 | 96,18760 Kč | 2 404,69 Kč |
| 100 | 87,54280 Kč | 8 754,28 Kč |
| 300 | 82,72163 Kč | 24 816,49 Kč |
| 500 | 80,93890 Kč | 40 469,45 Kč |
| 1 000 | 78,89453 Kč | 78 894,53 Kč |
| 2 500 | 76,73644 Kč | 191 841,10 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |

