


MCP1792T-5002H/DB | |
|---|---|
DigiKey Part Number | MCP1792T-5002H/DBTR-ND - Tape & Reel (TR) MCP1792T-5002H/DBCT-ND - Cut Tape (CT) MCP1792T-5002H/DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1792T-5002H/DB |
Description | IC REG LINEAR 5V 100MA SOT-223-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 150 µA |
Mfr | PSRR 80dB ~ 55dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 150°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 55V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-261-4, TO-261AA |
Voltage Dropout (Max) 1.2V @ 100mA | Supplier Device Package SOT-223-3 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 45 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 25 | 8,02960 Kč | 200,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,13932 Kč | 28 557,28 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |










