Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23A-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23A-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1792T-5002H/CBVAO

DigiKey Part Number
150-MCP1792T-5002H/CBVAOTR-ND - Tape & Reel (TR)
150-MCP1792T-5002H/CBVAOCT-ND - Cut Tape (CT)
150-MCP1792T-5002H/CBVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1792T-5002H/CBVAO
Description
IC REG LINEAR 5V 100MA SOT23A-3
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23A-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1792T-5002H/CBVAO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
150 µA
Mfr
PSRR
80dB ~ 55dB (100Hz ~ 100kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Shutdown
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 150°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
55V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage Dropout (Max)
0.25V @ 100mA
Supplier Device Package
SOT-23A-3
Current - Output
Base Product Number
Current - Quiescent (Iq)
45 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 144
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,98000 Kč18,98 Kč
2515,95040 Kč398,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,59885 Kč43 796,55 Kč
Manufacturers Standard Package
Unit Price without VAT:18,98000 Kč
Unit Price with VAT:22,96580 Kč