Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP16414T-I/MN | |
|---|---|
DigiKey Part Number | 150-MCP16414T-I/MNTR-ND - Tape & Reel (TR) 150-MCP16414T-I/MNCT-ND - Cut Tape (CT) 150-MCP16414T-I/MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP16414T-I/MN |
Description | IC REG BOOST ADJ 600MA 10TDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MCP16414T-I/MN Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-TDFN (3x3) |
Voltage - Input (Min) 0.82V | Base Product Number |
Voltage - Input (Max) 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP16411T-I/MN | Microchip Technology | 0 | 150-MCP16411T-I/MNTR-ND | 0,49221 Kč | Parametric Equivalent |
| MCP16412T-I/MN | Microchip Technology | 0 | 150-MCP16412T-I/MNTR-ND | 0,49221 Kč | Parametric Equivalent |
| MCP16413T-I/MN | Microchip Technology | 3 285 | 150-MCP16413T-I/MNCT-ND | 0,59000 Kč | Parametric Equivalent |
| MCP16415T-I/MN | Microchip Technology | 6 441 | 150-MCP16415T-I/MNCT-ND | 0,59000 Kč | Parametric Equivalent |
| MCP16416T-I/MN | Microchip Technology | 0 | 150-MCP16416T-I/MNTR-ND | 0,49221 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 25 | 13,76480 Kč | 344,12 Kč |
| 100 | 13,72080 Kč | 1 372,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 12,51330 Kč | 41 293,89 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |


