Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP16413T-I/MN

DigiKey Part Number
150-MCP16413T-I/MNTR-ND - Tape & Reel (TR)
150-MCP16413T-I/MNCT-ND - Cut Tape (CT)
150-MCP16413T-I/MNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP16413T-I/MN
Description
IC REG BOOST ADJ 600MA 10TDFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-TDFN (3x3)
Voltage - Input (Min)
0.82V
Base Product Number
Voltage - Input (Max)
5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP16415T-I/MNMicrochip Technology6 441150-MCP16415T-I/MNCT-ND0,59000 KčParametric Equivalent
In-Stock: 3 285
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,48000 Kč16,48 Kč
2513,76480 Kč344,12 Kč
10013,72080 Kč1 372,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30012,51330 Kč41 293,89 Kč
Manufacturers Standard Package
Unit Price without VAT:16,48000 Kč
Unit Price with VAT:19,94080 Kč