Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP16415T-I/MN

DigiKey Part Number
150-MCP16415T-I/MNTR-ND - Tape & Reel (TR)
150-MCP16415T-I/MNCT-ND - Cut Tape (CT)
150-MCP16415T-I/MNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP16415T-I/MN
Description
IC REG BOOST ADJ 600MA 10TDFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.82V
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.25V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 441
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
2513,85880 Kč346,47 Kč
10012,59880 Kč1 259,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30012,59880 Kč41 576,04 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč