Buck Switching Regulator IC Positive Adjustable 2V 1 Output 1A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP16312T-E/MS

DigiKey Part Number
MCP16312T-E/MSTR-ND - Tape & Reel (TR)
MCP16312T-E/MSCT-ND - Cut Tape (CT)
MCP16312T-E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP16312T-E/MS
Description
IC REG BUCK ADJ 1A 8MSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2V 1 Output 1A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MCP16312T-E/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
24V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-MSOP
Voltage - Input (Min)
4.4V
Base Product Number
Voltage - Input (Max)
30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP16311T-E/MSMicrochip Technology4 488MCP16311T-E/MSCT-ND37,59000 KčParametric Equivalent
MCP16311T-E/MSVAOMicrochip Technology2 450150-MCP16311T-E/MSVAOCT-ND37,80000 KčParametric Equivalent
MCP16312T-E/MSVAOMicrochip Technology2 488150-MCP16312T-E/MSVAOCT-ND34,23000 KčParametric Equivalent
In-Stock: 1 376
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
2528,59080 Kč714,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,24758 Kč65 618,95 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč