
MCP16312T-E/MSVAO | |
|---|---|
DigiKey Part Number | 150-MCP16312T-E/MSVAOTR-ND - Tape & Reel (TR) 150-MCP16312T-E/MSVAOCT-ND - Cut Tape (CT) 150-MCP16312T-E/MSVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP16312T-E/MSVAO |
Description | IC REG BUCK ADJ 1A 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2V 1 Output 1A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCP16312T-E/MSVAO Models |
Category | Voltage - Output (Max) 24V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 500kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.4V | Supplier Device Package 8-MSOP |
Voltage - Input (Max) 30V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP16311T-E/MS | Microchip Technology | 4 488 | MCP16311T-E/MSCT-ND | 37,59000 Kč | Parametric Equivalent |
| MCP16311T-E/MSVAO | Microchip Technology | 2 450 | 150-MCP16311T-E/MSVAOCT-ND | 37,80000 Kč | Parametric Equivalent |
| MCP16312T-E/MS | Microchip Technology | 1 376 | MCP16312T-E/MSCT-ND | 34,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 25 | 28,59080 Kč | 714,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,24758 Kč | 65 618,95 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |

