
M2GL090T-1FG484I | |
|---|---|
DigiKey Part Number | M2GL090T-1FG484I-ND |
Manufacturer | |
Manufacturer Product Number | M2GL090T-1FG484I |
Description | IC FPGA 267 I/O 484FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 267 2648064 86316 484-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 86316 | |
Total RAM Bits | 2648064 | |
Number of I/O | 267 | |
Voltage - Supply | 1.14V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 444,15000 Kč | 5 444,15 Kč |
| 25 | 5 080,89440 Kč | 127 022,36 Kč |
| Unit Price without VAT: | 5 444,15000 Kč |
|---|---|
| Unit Price with VAT: | 6 587,42150 Kč |








